Lumberg, Inc. FWD 5

Circular Conn Adapter, 5 Position, M12 Male to Female, Feed Through, Fwd Series
$ 31.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. FWD 5.

Farnell

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. FWD 5 provided by its distributors.

CIRCULAR CONN ADAPTER, 5 POSITION, M12 MALE TO FEMALE, FEED THROUGH, FWD SERIES
Conn Circular Adapter M/F 10 POS ST Panel Mount 1 Port
SENSOR Connector, RECEPTACLE, M12; For Use With:Sensors and Actuators
Sensor Connector, Receptacle, M12; Para Usar Con:Sensors And Actuators |Lumberg Automation FWD 5
FWD-5 - Lumberg FWD 5, Micro (M12) male to female feed through receptacle, panel mount thread M16
5 Contact(s), Brass, Male-Female
Wall feed-through receptacle Temperature range: -25 ... 90 °C Fastening: M16 x 1.5 Connector Design: Straight / Hex Flange Contact material: CuZn+Au Gender of contacts: Female / Male Housing Material: Polybutylene Terephthalate (PBT) Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: M12 Lumberg Size: M12 Poles: 5 Rated current: 4 A
MALE-FEMALE FEED THROUGH RECEPTACLE, M12; Product Range: -; Sensor Connector Size: M12; Gender: Plug, Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: -; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: IP68, NEMA 6P; Connector Coding: B Coded; Connector Body Material: Brass Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60V; SVHC: Lead (27-Jun-2018); For Use With: Sensors & Actuators

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWD 5.
  • FWD-5
  • FWD5