Gender = Plug / Series = GSSNA / Contacts = 4 / Conductor Diameter Max. mm = 0.75 / Body Orientation = Straight / Contact Material = Zinc Copper / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 230 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = UL Listed / Standards Met = VDE / Standards Met = CSA / Standards Met = SEV / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 V-2 / Mating Cycles = 50
Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names: