Lumberg, Inc. 932592500

Valve panel plug, DIN shape A, 2 pole + PE, 300 V, 0.08-1.5 mm², 932592500
$ 1.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 932592500.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Lumberg, Inc. 932592500 provided by its distributors.

Valve panel plug, DIN shape A, 2 pole + PE, 300 V, 0.08-1.5 mm², 932592500
Hirschmann 932592500 ソレノイドバルブコネクタ用アクセサリ
GSA 2000 A AUTOMATION SOLUTIONS (AS)
Series = GS / Gender = Plug / Contacts = 3 / Body Orientation = Straight / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 16 / Voltage Rating V = 400 / Termination Type = Soldering / Mounting Type = Screw / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = VDE / Standards Met = SEV / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 V-0 / Mating Cycles = 50

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932 592 500
  • 932 592-500
  • 932-592-500