Lumberg, Inc. 932448100

Jack, 6 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932448100
$ 6.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 932448100.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+139%

Related Parts

Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. 932448100 provided by its distributors.

Jack, 6 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932448100
Hirschmann 932 448-100 GO 60 WF Cable Socket with PG 7 Cable Gland 6P Black
HIRSCHMANN 932448100 FIELD ATTACH RECT CONNECTOR,SOLDER SPRING:6 POLE.PG7 BLACK
CONNECTOR, GO 60 WF BLACK, 6 FORKED SPRING CONTACTS, PG 7 GLAND, 932448100
Circular Connector, 4 Contact(s), Plastic, Male, Solder Terminal
Valve connector F 6 Position Solder Right Angle
GO 60 WF BLACK AUTOMATION SOLUTIONS (AS)
CABLE SOCKET, PG7 CABLE GLAND; No. of Contacts: 6Contacts; Product Range: G Series; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contact Materi

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932 448 100
  • 932 448-100