Lumberg, Inc. 932350100

Go 6 Um |Lumberg Automation 932350100
$ 6.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 932350100.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Lumberg, Inc. 932350100 provided by its distributors.

Go 6 Um |Lumberg Automation 932350100
GO 6 UM AUTOMATION SOLUTIONS (AS)
Series = GO / Gender = Plug / Contacts = 6 / Body Orientation = Straight / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 50 / Termination Type = Soldering / Mounting Type = Cable Mount / Protection Rating = IP65 / Approvals = VDE / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polycarbonate / Housing Colour = Black / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg