Lumberg, Inc. 932214100

Connector Gdm 3009 J Black Din Valve Type A 3C + Ground 4-8MM Cable (ul)
$ 3.119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 932214100.

Farnell

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-10.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Lumberg, Inc. 932214100 provided by its distributors.

CONNECTOR GDM 3009 J BLACK DIN VALVE TYPE A 3C + GROUND 4-8MM CABLE (UL)
Conn Rectangular SKT 3Signal/1Ground POS Screw RA Cable Mount
FIELD ATTACH VALVE CONNECTOR,RECT, 3POLE+PE, PG 9, BLACK
FIELD ATTACH VALVE CONNECTOR W/M3X35 CENTRAL SCREW
GDM 3009 J BLACK AUTOMATION SOLUTIONS (AS)
GDM 3009 J BLACK IND CONNECTIVITY
Rectangular Connector, 3+Pe, Screw; No. Of Contacts:3Contacts; Product Range:-; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Plug; Contact Gender:Pin; Contact Material:-; No. Of Rows:- Rohs Compliant: Yes |Hirschmann 932-214-100

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932 214 100
  • 932 214-100
  • 932-214-100
  • 932214-100