Lumberg, Inc. 932157106

Mains Power Connector, 10A, 250VAC/DC, Female, Solder Terminal
$ 4.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 932157106.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Lumberg, Inc. 932157106 provided by its distributors.

Mains Power Connector, 10A, 250VAC/DC, Female, Solder Terminal
Jack, 4 pole, cable assembly, solder connection, 0.14-0.5 mm², gray, 932157106
CONNECTOR, G 4 W 1 F GREY, CABLE SOCKET, 4 CONTACTS, 4-7.5MM CABLE DIAMETER | Lumberg Automation / Hirschmann 932157106
Conn Rectangular F 4 POS Solder RA Cable Mount
G 4 W 1 F GREY AUTOMATION SOLUTIONS (AS)
G 4 W 1 F GREY IND CONNECTIVITY
Series = G / Gender = Socket / Contacts = 4 / Conductor Diameter Max. mm = 0.5 / Body Orientation = Right Angle / Cable Size Min. mm² = 3.5 / Cable Size Max. mm² = 6 / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 50 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = VDE / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polyamide / Housing Colour = Grey / Combustibility Class = UL 94 HB / Mating Cycles = 50

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932 157 106
  • 932157-106