Lumberg, Inc. 931298006

Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 931298006
$ 3.908
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 931298006.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Descriptions

Descriptions of Lumberg, Inc. 931298006 provided by its distributors.

Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 931298006
APPLIANCE CONNECTOR, GSM; Product Range: GDM Series; Circular Connector Shell Style: Solder Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Screw Socket; Coupling Style: Threaded; Connector Body Material:
CONNECTOR, PLUG, 16A; Product Range:GDM Series; Gender:Receptacle; Voltage Rating:400VAC; Current Rating:16A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; Contact Termination:Screw RoHS Compliant: Yes

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 931 298 006