Lumberg, Inc. 2417 03

IEEE 1394 Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 2417 03.

IHS

Datasheet3 pages5 years ago

Toby Electronics

Newark

Inventory History

3 month trend:
+598%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Lumberg, Inc. 2417 03 provided by its distributors.

IEEE 1394 Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
2417 03 Lumberg IEEE1394 6 Pole Surface Mount Receptacle
IEEE 1394 CONN, R/A RCPT, 6POS, SMT;
IEEE 1394 Socket, 6 Poles, Angular Version, SMT
连接器, IEEE 1394, 直角插座, 6路, SMT;
I/O Connector, Rcpt, 6Pos, Smt; No. Of Contacts:6Contacts; Gender:Receptacle; Connector Type:Firewire Ieee-1394; Contact Termination Type:Surface Mount; Product Range:2417 Series; Connector Mounting:Pcb Mount; Contact Material:Brass Rohs Compliant: Yes |Lumberg 2417 03

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 241703