Lumberg, Inc. 1633 03

1633 03 Lumberg Straight Power Supply Plug
$ 1.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 1633 03.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Toby Electronics

Inventory History

3 month trend:
+20.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Lumberg, Inc. 1633 03 provided by its distributors.

1633 03 Lumberg Straight Power Supply Plug
Lumberg DC , 1633 2.0A, 24.0 v
Power Supply Connectors
FORK TYPE INTERIOR CONTACT
PWR-SUP PCB STR PLG
DC POWER PLUG
Dc Power Plug, 2A, 12Vdc, Cable; Gender:Plug; Current Rating:2A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.1Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Lumberg 1633 03

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633-03
  • 163303