Lumberg, Inc. 1614 09

Conn Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
$ 1.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 1614 09.

Toby Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol Industrial71-570121-04P
AMPHENOL - 71-570121-04P - CIRCULAR, SIZE 8, 4WAY, PIN

Descriptions

Descriptions of Lumberg, Inc. 1614 09 provided by its distributors.

Conn Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Power Supply Chassis Socket Rohs Compliant: Yes |Lumberg 1614 09
Power Jack, Panel-mount x5.7mm, Straight
CHASSIS SOCKET, PSU, PANEL MOUNT
02P SOCKET FOR POWER SUPPLY STR
CONN, DC PWR JACK, 2MM, 2A, 24VDC, PANEL; Gender: Jack; Current Rating: 2A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer Diameter

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1243246