Lumberg, Inc. 0322 12

Circular Connectors 18900 M16 Socket Cable Mount 12 Pole
$ 19.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0322 12.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
+0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsC09131D0122002U
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Amphenol IndustrialMS3101A16S-8S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. 0322 12 provided by its distributors.

Circular Connectors 18900 M16 Socket Cable Mount 12 Pole
Conn DIN EN 60529 SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Box
12P CIRCULAR SHIELDED IP68 RoHSconf
Cable DIN, 3A, 60V, 12 Poles, Socket
SOCKET, FREE, 12WAY; Product Range: 03 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector Body Material: Coppe
Circular Connector, Receptacle, 12 Position, Cable; Género:Receptáculo Eléctrico; Núm. De Contactos:12; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Nylon (Poliamida); Contacto, Chapado:Níquel |Lumberg 0322 12

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0322-12
  • 032212