Lumberg, Inc. 0322 04

SOCKET, FREE 4 WAY; Ways, No. of: 4; Series: 03; IP rating: IP68; Material: ; Poles, No. of: 4
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0322 04.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-15.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts
Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
UTS Series,2Way Cable Mount Conn RECP, Pin Contacts, Size 8,Bayonet, MIL-DTL-26482
Circular Connector, 2 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. 0322 04 provided by its distributors.

SOCKET, FREE 4 WAY; Ways, No. of:4; Series:03; IP rating:IP68; Material:; Poles, No. of:4
Lumberg 0322 04 4 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Conn DIN EN 60529 SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
Cable DIN, 5A, 250V, 4 Poles, Socket
Circular Conn, Receptacle, 4Pos, Cable; Connector Type:Circular Industrial; Product Range:03 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Lumberg 0322 04

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0322-04
  • 032204