Lumberg, Inc. 0321 14

Circular Connectors 75667 M16 IP68 Socket Cable Mount 14 Pole
$ 20.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0321 14.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

RS (Formerly Allied Electronics)

Toby Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lumberg, Inc. 0321 14 provided by its distributors.

Circular Connectors 75667 M16 IP68 Socket Cable Mount 14 Pole
SOCKET WITH THREADED JOINT AND SOLDER TERMINALS
0321 - Lumberg M16 Threaded IP68 Cable Mount Sockets
M16 IP68 Socket Cable Mount 14P
Circular Connector, Plug, 14Pos, Cable; Product Range:0321 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:14Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0321 14

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0321-14
  • 032114