Lumberg, Inc. 0317 08

Circular Connectors 18878 M16 Chassis Plug PCB Back Mount
$ 9.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0317 08.

Lumberg, Inc.

Datasheet5 pages3 years ago

IHS

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3102A-14S-9S(639)
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-14S-2P(621)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-16S-8S(639)
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-14S-7P(621)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-18-4S(639)
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-14S-9S(621)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. 0317 08 provided by its distributors.

Circular Connectors 18878 M16 Chassis Plug PCB Back Mount
Conn DIN EN 60529 PL 8 POS Solder ST Wall Mount 8 Terminal 1 Port Box
Panel plug, 8 pole, pin connection, screw locking, straight, 0317 08
0317 Lumberg PCB Mount IP68 Rear Mounting M16 Chassis Plug
Circular Connector, 8Pos, Rcpt, Panel; Product Range:0317 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 08

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0317-08
  • 031708