Lumberg, Inc. 0317 06

Circular Connectors 18875 M16 Chassis Plug PCB Back Mount
$ 7.766

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0317 06.

Lumberg, Inc.

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Toby Electronics

Inventory History

3 month trend:
-19.49%

Descriptions

Descriptions of Lumberg, Inc. 0317 06 provided by its distributors.

Circular Connectors 18875 M16 Chassis Plug PCB Back Mount
Conn DIN EN 60529 PL 6 POS Solder ST Wall Mount 6 Terminal 1 Port Box
Panel plug, 6 pole, pin connection, screw locking, straight, 0317 06
0317 Lumberg PCB Mount IP68 Rear Mounting M16 Chassis Plug
Circular Connector, 6Pos, Rcpt, Panel; Product Range:0317 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 06

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0317-06