Lumberg, Inc. 0317 04

Conn DIN EN 60529 PL 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
$ 6.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0317 04.

Toby Electronics

Datasheet5 pages3 years ago
Datasheet2 pages8 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Industrial97-3102A-14S-2P(621)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-16S-8S(639)
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-14S-7P(621)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-14S-5P(621)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.21mm*30.15mm
Amphenol Industrial97-3102A-18-4S(639)
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-14S-9S(621)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. 0317 04 provided by its distributors.

Conn DIN EN 60529 PL 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
Panel plug, 4 pole, solder cup, screw locking, straight, 0317 04
0317 Lumberg PCB Mount IP68 Rear Mounting M16 Chassis Plug
M16 CHASSIS PLUG PCB BACK MOUNT 4 POLE
Circular Connector, 4Pos, Rcpt, Panel; Product Range:0317 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 04

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0317-04