Lumberg, Inc. 0317 03

Circular Connectors 18871 M16 Chassis Plug PCB Back Mount
$ 6.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0317 03.

Lumberg, Inc.

Datasheet5 pages3 years ago

IHS

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialMS3100E28-21SW
Conn MIL-DTL-5015 Circular SKT 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port
Amphenol Industrial97-3102A-14S-9S(639)
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-14S-2P(621)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-16S-8S(639)
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-4S(639)
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-14S-9S(621)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. 0317 03 provided by its distributors.

Circular Connectors 18871 M16 Chassis Plug PCB Back Mount
Panel plug, 3 pole, THT, screw locking, straight, 0317 03
0317 - Lumberg IP68 Chassis Back Mounting Plugs
03P CIRCULAR CONNECTOR M16 IP68
Circular Connector, 3Pos, Rcpt, Panel; Product Range:0317 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 03

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0317-03
  • 031703