Lumberg, Inc. 0314 14

Conn DIN EN 60529 PL 14 POS Solder ST Wall Mount 14 Terminal 1 Port Box
$ 8.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0314 14.

IHS

Datasheet4 pages3 years ago

Farnell

Toby Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lumberg, Inc. 0314 14 provided by its distributors.

Conn DIN EN 60529 PL 14 POS Solder ST Wall Mount 14 Terminal 1 Port Box
0314 Lumberg IP68 Chassis Front Mounting M16 Threaded Plug
PLUG, CHASSIS, IEC60130-9, 14WAY
Circular Connector, 14Pos, Rcpt, Panel; Connector Type:Circular Industrial; Product Range:0314 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:14Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Lumberg 0314 14

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314-14
  • 031414