Lumberg, Inc. 0314 08

Circular Connectors 18848 M16 Chassis Plug Front Mount 8 Pole
$ 6.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0314 08.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

Burklin Elektronik

Toby Electronics

TME

Inventory History

3 month trend:
-4.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3102A-14S-7P(639)
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3100A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-14S-1P(639)
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8P(621)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-16S-1P(621)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.21mm*32.54mm
Amphenol Industrial97-3102A-14S-2P(639)
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Lumberg, Inc. 0314 08 provided by its distributors.

Circular Connectors 18848 M16 Chassis Plug Front Mount 8 Pole
Conn DIN EN 60529 PL 8 POS Solder ST Wall Mount 8 Terminal 1 Port Box
0314 - Lumberg IP68 Chassis Front Mounting Plug
Circular Connector, 8Pos, Rcpt, Panel; Product Range:0314 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0314 08

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314-08
  • 031408