Lumberg, Inc. 0314 05-1

Circular Connectors 18844 M16 Chassis Plug Front Mount 5 Pole
$ 5.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0314 05-1.

Lumberg, Inc.

Datasheet4 pages3 years ago

Newark

Burklin Elektronik

Toby Electronics

TME

Inventory History

3 month trend:
-1.64%

Descriptions

Descriptions of Lumberg, Inc. 0314 05-1 provided by its distributors.

Circular Connectors 18844 M16 Chassis Plug Front Mount 5 Pole
Conn DIN EN 60529 PL 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box
0314 - Lumberg IP68 Chassis Front Mounting Plug
Circular Connector, 5Pos, Rcpt, Panel; Product Range:0314 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0314 05-1

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314-05-1