Lumberg, Inc. 0314 04

PLUG, PANEL MOUNT 4 WAY; Ways, No. of: 4; IP rating: IP68; Material: ; Poles, No. of: 4
$ 5.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0314 04.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

Burklin Elektronik

Toby Electronics

TME

Inventory History

3 month trend:
-0.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3102A-14S-7P(639)
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol Industrial97-3102A-14S-9P(621)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-14S-9P(689)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3100A14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
ITT / CannonMS3100A14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. 0314 04 provided by its distributors.

PLUG, PANEL MOUNT 4 WAY; Ways, No. of:4; IP rating:IP68; Material:; Poles, No. of:4
M16 Chassis Plug Front Mount 4P
Conn DIN EN 60529 PL 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
Lumberg 0314 04 4 Pin Male DIN Plug IEC 60130-9 Front Panel Mount
Panel plug, 4 pole, solder cup, screw locking, straight, 0314 04
0314 - Lumberg IP68 Chassis Front Mounting Plug
PLUG, PANEL MOUNT 4 WAY; Connector Type:Circular Industrial; Connector Body Material:Glass Reinforced Polyamide; Gender:Plug; Contact Gender:Pin; Connector Mounting:Chassis; No. of Contacts:4; Contact Termination:Solder;
Circular Connector, 4Pos, Rcpt, Panel; Product Range:0314 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0314 04

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314-04
  • 031404