LUFKIN PHV1023CM Tape Measure, 10 ft., 13mm Blade Width. More details: Tape Measure, Metric, Blade Length 10 ft., Blade Width 13mm, Blade Material Steel, Case Type Closed, Graduations mm, Graduation Type mm, Case Material ABS Plastic with Rubber Cushion, Belt Clip Yes, Blade Color Yellow, Case Color Orange/Black, Blade Coating Clearcoat, Lock Type Push Button