Lufkin L725MAG

Lufkin, Tape, 1 IN.X25 Ft., 700 Series, Magnetic End Hook
$ 18.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lufkin L725MAG.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Newark

Descriptions

Descriptions of Lufkin L725MAG provided by its distributors.

LUFKIN, TAPE,1 IN.X25 FT.,700 SERIES, MAGNETIC END HOOK
700 TAPE MEASURE, 25 FT L X 1 IN W BLADE, STEEL BLADE
TAPE,1X25,700 SERIES,MAGNETIC EN
TAPE MEASURE, MAGNETIC END HOOK 25FT 1IN; Tape Measure Type:Manual; Measuring Range Max:25ft; Blade Width:1"; Case Color:Orange; Tool Body Material:ABS; Blade Finish:Yellow Clad; Blade Length:25ft ;RoHS Compliant: NA

Manufacturer Aliases

Lufkin has several brands around the world that distributors may use as alternate names. Lufkin may also be known as the following names:

  • Lufkin / APEX
  • Apex Lufkin
  • Lufkin - Apex Tool Group
  • Lufkin - Cooper Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • L725MAG.