LSI LS7210

Active Delay Line
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LSI LS7210.

IHS

Datasheet4 pages19 years ago
Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of LSI LS7210 provided by its distributors.

Active Delay Line
TIMER PROGRAMMABLE, 7210, DIP14; Timers, No. of:1; Operating Modes:Delayed Operate / Delayed Release / Dual Delay / One Shot; Clock External Input:Yes; Max Operating Frequency:50kHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-25°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Base Number:7210; IC Generic Number:7210; Logic Function Number:7210; No. of Channels:1

Manufacturer Aliases

LSI has several brands around the world that distributors may use as alternate names. LSI may also be known as the following names:

  • LSI LOGIC
  • LSI/CSI
  • LSI COMPUTER SYSTEMS INC
  • LSI LOGIC CORP
  • LSI Computer Systems
  • LSI Corporation
  • LSI LOGIC CORPORATION
  • LSI CORP
  • SEQ
  • SEEQ
  • TWC
  • LSI LOGIC CORPORATIO
  • SYMBIOS
  • LSI COMPU
  • LSI/HP
  • FUJI/LSI
  • LSI (ADC)
  • SYMBIOS LOGIC
  • SEEQ Technology Inc
  • SEEQ TECH
  • US DIGITAL CORP
  • LSI Logic Semiconductor Inoration
  • TRW LSI Products Inc
  • LSI/NONE
  • LSI Design And Integration (LDIC)