Lovato LPZP1A5

Control Station, Empty With No Actuators, For 1 Actuator. Yellow Cover
$ 24.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lovato LPZP1A5.

Electro Sonic

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-37.75%

Descriptions

Descriptions of Lovato LPZP1A5 provided by its distributors.

CONTROL STATION, EMPTY WITH NO ACTUATORS, FOR 1 ACTUATOR. YELLOW COVER
Yellow 1-Hole Control Station Enclosure Lovato REPLACED 44010
Black And Yellow Single Device Enclosure Pb Station
Lovato , Platinum, 1, IP66, IP67, IP69K
CONTROL STATION, YELLOW, 1 HOLE, PC; Enclosure Material:Polycarbonate; No. of Switch Holes:1Holes; Cutout Diameter:22.3mm; Cover / Base Color:Yellow; External Height - Metric:72mm; External Width - Metric:72mm; NEMA Rating:-

Manufacturer Aliases

Lovato has several brands around the world that distributors may use as alternate names. Lovato may also be known as the following names:

  • Lovato Electric
  • Lovato UK Ltd
  • Lovato Electric SPA
  • Lovato Electric Inc