Lovato LPXCB10

Contact Element, Base Mount on Lpz Control Stations 22MM Platinum, No, Screw.
$ 13.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lovato LPXCB10.

Electro Sonic

Datasheet56 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.34%

Descriptions

Descriptions of Lovato LPXCB10 provided by its distributors.

CONTACT ELEMENT, BASE MOUNT ON LPZ CONTROL STATIONS 22MM PLATINUM, NO, SCREW.
AUXILIARY CONTACT 1 NO SCREW TERMINALS BASE MOUNT
Contact 1No Base Mount Screw T, 10PK
Lovato , Platinum 22mm, , 690 V, 1
CONTACT ELEMENT, CTRL STATION, 1NO, 6A;
Contact Block, 1-N/O, Base Mount
CONTACT ELEMENT, CTRL STATION, 1NO, 6A; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:6A; Contact Voltage AC Max:240V; For Use With:Lovato PLatinum LPZ Series Control Stations; Contact Voltage DC Max:-

Manufacturer Aliases

Lovato has several brands around the world that distributors may use as alternate names. Lovato may also be known as the following names:

  • Lovato Electric
  • Lovato UK Ltd
  • Lovato Electric SPA
  • Lovato Electric Inc