Lovato LPMLM3

Pilot LIght, Grn, 230VAC, LED, Full Voltage, 22mm Mounting, LED Lamp, Monoblock Block
$ 19.366
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lovato LPMLM3.

Newark

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Lovato LPMLM3 provided by its distributors.

Pilot LIght, Grn, 230VAC, LED, Full Voltage, 22mm Mounting, LED Lamp, Monoblock Block
LED INTEGRATED MONOBLOCK PILOT LIGHT, PLATINUM SERIES, GREEN, 22MM, 230VAC
Monoblock Green Led Pilot Ligh, 10PK
Pilot Light, Led, Green, 22Mm, 230Vac; Led Color:Green; Operating Voltage:230Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip66, Ip67, Ip69K; Product Range:Platinum Lpml Series |Lovato LPMLM3

Manufacturer Aliases

Lovato has several brands around the world that distributors may use as alternate names. Lovato may also be known as the following names:

  • Lovato Electric
  • Lovato UK Ltd
  • Lovato Electric SPA
  • Lovato Electric Inc