Lovato HR201DS024

Slim Ssr Relay, 24VDC, 4A, 1 Ssr Contact, Output 3...28VDC
$ 46.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lovato HR201DS024.

Newark

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Lovato HR201DS024 provided by its distributors.

SLIM SSR RELAY, 24VDC, 4A, 1 SSR CONTACT, OUTPUT 3...28VDC
SOLID STATE RELAY, 4A, 3-28VDC, DIN RAIL;
SLIM RELAY SOLID STATE 4A DC INPUT 24VDC
Lovato , HR SERIES, DIN , 4 A, 28 V
SOLID STATE RELAY, 4A, 3-28VDC, DIN RAIL; Contact Configuration:-; Load Current:4A; Operating Voltage Max:28VDC; Relay Mounting:Through Hole; Relay Terminals:PC Pin; Switching Mode:Zero Crossing; Operating Voltage Min:3VDC

Manufacturer Aliases

Lovato has several brands around the world that distributors may use as alternate names. Lovato may also be known as the following names:

  • Lovato Electric
  • Lovato UK Ltd
  • Lovato Electric SPA
  • Lovato Electric Inc