Lorlin WRL-5-M-D-2

Keylock Switch, DPDT, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
$ 15.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin WRL-5-M-D-2.

IHS

Datasheet1 page8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-36.09%

Descriptions

Descriptions of Lorlin WRL-5-M-D-2 provided by its distributors.

Keylock Switch, DPDT, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
2P DBL POLE KEY OUT INP 1 DIFF
KEYSWITCH, DPDT, 1 POS, RAND KEY, IP67; Switch Operation: -; Contact Configuration: DPDT; Product Range: WRL Series; No. of Switch Positions: 1 Position; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage AC No
Switch, Key Lock, Dpdt, 5A, 115V; Contacto, Configuración:Dpdt; Interruptor, Operación:-; Ángulo De Tiro:60°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V; Angulo De Incremento:60° |Lorlin WRL-5-M-D-2

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)