Lorlin WRL-5-D-S-2

2P Sngl Pole Key Out in Both S
$ 32.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin WRL-5-D-S-2.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

element14

Inventory History

3 month trend:
-10.13%

Descriptions

Descriptions of Lorlin WRL-5-D-S-2 provided by its distributors.

2P SNGL POLE KEY OUT IN BOTH S
KEYSWITCH, SPDT, 2 POS, IP67, STD; Switch Operation: -; Contact Configuration: SPDT; Product Range: WRL Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage AC Nom: 115
Switch, Key Lock, Spdt, 5A, 115V; Contacto, Configuración:Spdt; Interruptor, Operación:-; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V; Angulo De Incremento:90° |Lorlin WRL-5-D-S-2

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)