Lorlin SRLM-5-R-S

Key-Operated Swi

Submit Request for Quote

Unfortunately we do not know of any distributors for SRLM-5-R-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lorlin SRLM-5-R-S provided by its distributors.

Key-Operated Swi
KEYSWITCH, DPST, NC, 2 POS, COMMON; Poles, No. of:2; Positions, No. of:2; Current, contact rating:4A; Configuration, contact:NC; Current, contact max:80A; Cut-out size, panel:13A/F x 16mm; Depth, bezel:5mm; Depth, external:40.85mm; RoHS Compliant: Yes
KEYSWITCH, DPST, NC, 2 POS, COMMON; Series:SRL; Contact Configuration:NC; Voltage, Contact AC Max:250V ac; Max Contact Current AC:4A; No. of Positions:2; Contact Material:Silver Cadmium Oxide; External Depth:40.85mm; External Length / Height:12.4mm; Flammability Rating:UL94V-0; Material:Polyester G. F. (PBT); Max Contact Current:80A; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; Panel Cut-Out Size:13A/F x 16mm; Panel Cutout Depth:3.4mm; Resistance, Contact:20mohm; Resistance, Insulation:999Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Proof:3kV; Width, External:18mm; Bezel Depth:5mm; Bezel Diameter:22mm; Contact Current Rating:4A; No. of Wafers per Switch, Max:5

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)