Lorlin SRL-5-M-S-2

SWITCH, DPDT, 1A, 115VAC; Switch Operation: -; Contact Configuration: DPDT; Product Range: SRL Series; No. of...
$ 11.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SRL-5-M-S-2.

Newark

Datasheet2 pages13 years ago

Farnell

element14

Inventory History

3 month trend:
-46.27%

Descriptions

Descriptions of Lorlin SRL-5-M-S-2 provided by its distributors.

SWITCH, DPDT, 1A, 115VAC; Switch Operation:-; Contact Configuration:DPDT; Product Range:SRL Series; No. of Positions:2 Position;
Switch, Key Lock, Dpdt, 5A, 115V; Contacto, Configuración:Dpst-No, Dpst-Nc; Interruptor, Operación:-; Ángulo De Tiro:60°; No. Of Switch Positions:1 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V |Lorlin SRL-5-M-S-2
Positions = 1 / Contact Configuration = 2CO / Termination Type = Soldering Lugs / Illumination = No / Diameter mm = 22 / Operating Temperature Max. °C = 65 / Length mm = 27.4 / Operating Temperature Min. °C = -20 / Series = SRL / Housing Material = Polyamide 6.6 / Contact Voltage = 24 VDC / Contact Voltage = 115 VAC / Contact Current = 1 A @ 115 VAC / Contact Current = 1 A @ 24 VDC / Indexing Angle ° = 60 / Lock Type = 901

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRL-5-M-S-2.