Lorlin SRL-5-D-S-2

SWITCH, SPDT, 1A, 115VAC; Switch Operation: -; Contact Configuration: SPDT; Product Range: SRL Series; No. of...
$ 11.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SRL-5-D-S-2.

Farnell

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

element14 APAC

element14

Inventory History

3 month trend:
+47.61%

Descriptions

Descriptions of Lorlin SRL-5-D-S-2 provided by its distributors.

SWITCH, SPDT, 1A, 115VAC; Switch Operation:-; Contact Configuration:SPDT; Product Range:SRL Series; No. of Positions:2 Position;
Switch, Key Lock, Spdt, 5A, 115V; Contacto, Configuración:Spdt; Interruptor, Operación:-; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V; Angulo De Incremento:90° |Lorlin SRL-5-D-S-2
Contact Voltage = 24 VDC / Contact Voltage = 115 VAC / Illumination = No / Diameter mm = 22 / Contact Current = 1 A @ 115 VAC / Contact Current = 1 A @ 24 VDC / Termination Type = Soldering Lugs / Housing Material = Polyamide 6.6 / Lock Type = 901 / Indexing Angle ° = 90 / Series = SRL / Length mm = 27.4 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -20 / Contact Configuration = 1CO / Positions = 2

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1123682