Lorlin S16-B-D-2

Keyswitch, SPDT, 2 Pos, Rdm Key
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S16-B-D-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin S16-B-D-2.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Lorlin S16-B-D-2 provided by its distributors.

KEYSWITCH, SPDT, 2 POS, RDM KEY
KEYSWITCH, SPDT, 2 POS, RDM KEY; Switch Operation: Off-On; Contact Configuration: SPDT; Product Range: S16 Series; No. of Switch Positions: 2 Position; Switch Terminals: -; Contact Current Max: 1A; Contact Voltage AC Nom: -; Co
KEYSWITCH, SPDT, 2 POS, RDM KEY; Contact Configuration:SPDT; Switch Operation:Off-On; Angle of Throw:90°; No. of Switch Positions:2; Contact Voltage DC Nom:24V; Contact Current Max:1A; SVHC:No SVHC (18-Jun-2012); Actuator / Cap Colour:Chrome; Actuator Type:Tubular; Contact Configuration:SPDT; Contact Current DC Max:1A; Contact Voltage DC Max:24V; External Diameter:19mm; Full Angle:90°; Indexing Angle:90°; No. of Mechanical Operations:10000; No. of Positions:2; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Proof Voltage:500V; Series:S16; Switch Operation:Off-On

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)