Lorlin RMS1130F

ROTARY SWITCH, DPST, PCB TERMINAL; No. of Switch Positions: 2 Position; No. of Poles: 2 Pole; Angle of Throw: 45¡ã;...
$ 5.04

Price and Stock

Inventory History

3 month trend:
-32.79%

Descriptions

Descriptions of Lorlin RMS1130F provided by its distributors.

ROTARY SWITCH, DPST, PCB TERMINAL; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:45¡ã; Contact Current AC Max:4A; Contact Voltage AC Max:250V; Product Range:RMS Series; Illumination:Non Illuminat
Switch, Rotary, Dpst, 10A, 250V; Rango De Producto:Serie Rms; Ángulo De Tiro:45°; Contacto, Intensidad Ac Max:4A; Contacto, Intensidad Dc Max:10A; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:12V; No. De Polos:2 Polos |Lorlin RMS1130F

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)