Lorlin PT6422/BMH

SWITCH, 2POLE, 5 POS; No. of Switch Positions: 5 Position; No. of Poles: 2 Pole; Angle of Throw: 30°; Contact...
$ 11.23
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPT6422/BMH851

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin PT6422/BMH.

Newark

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-23.80%

Descriptions

Descriptions of Lorlin PT6422/BMH provided by its distributors.

SWITCH, 2POLE, 5 POS; No. of Switch Positions:5 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:500mA; Contact Voltage AC Max:250V; Product Range:PT Series; Illumination:Non Illuminated; Contact

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)