Lorlin MTS-11-40

Rotary Switch, 1P, 4Pos, 0.5A, 24Vac Rohs Compliant: Yes
$ 9.35
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICMTS-11-402971Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MTS-11-40.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Lorlin MTS-11-40 provided by its distributors.

Rotary Switch, 1P, 4Pos, 0.5A, 24Vac Rohs Compliant: Yes
MIN ROTARY 4WAY SHORT
Lorlin , 4, , 8
ROTARY SWITCH, 1P, 4POS, 0.5A, 24VAC; No. of Switch Positions: 4 Position; No. of Poles: 1 Pole; Angle of Throw: 45°; Contact Current AC Max: 500mA; Contact Voltage AC Max: 24V; Product Range: MT Series; Illumination: Non Illum

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)