Lorlin MTL-21-20

Rotary Switch, 1P, 2POS, 0.5A, 24VAC
$ 9.35
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICMTL-21-20281
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MTL-21-20.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
-15.15%

Descriptions

Descriptions of Lorlin MTL-21-20 provided by its distributors.

ROTARY SWITCH, 1P, 2POS, 0.5A, 24VAC
MIN ROTARY 2WAY LONG
Lorlin , 2, , 8
ROTARY SWITCH, 1P, 2POS, 0.5A, 24VAC; No. of Switch Positions: 2 Position; No. of Poles: 1 Pole; Angle of Throw: 45°; Contact Current AC Max: 500mA; Contact Voltage AC Max: 24V; Product Range: MT Series; Illumination: Non Illuminated; Contact Current DC Max: 500mA; Contact Voltage DC Max: 24V; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)