Lorlin MSL8601B

Key-operated switch [Lorlin] MSL 8601B Key-operated switch
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMSL8601B01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MSL8601B.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Lorlin MSL8601B provided by its distributors.

Key-operated switch [Lorlin] MSL 8601B Key-operated switch
KEYSWITCH, SPDT, 2 POS, RANDOM KEY; Contact Configuration:DPDT; Switch Operation:Off-On; Full Angle:90°; Actuator Type:Flat; Contact Voltage AC Nom:250V; Contact Current Max:4A; Contact Current AC Max:4A; Contact Resistance:20mohm; ;RoHS Compliant: Yes
KEYSWITCH, SPDT, 2 POS, RANDOM KEY; Contact Configuration:DPDT; Switch Operation:Off-On; Angle of Throw:90°; Actuator Style:Flat; No. of Switch Positions:2; Contact Voltage AC Nom:250V; Contact Current Max:4A; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Actuation Type:Flat; Actuator Type:Flat; Contact Configuration:DPDT; Contact Current AC Max:4A; Contact Resistance:20mohm; Contact Voltage AC Max:250V; Full Angle:90°; Indexing Angle:90°; Insulation Resistance:999Mohm; Insulation Resistance Voltage:500VDC; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; No. of Positions:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Thickness Max:3mm; Panel Thickness Min:0.5mm; Proof Voltage:3kV; Series:MSL; Switch Operation:Off-On; Switching Current AC Max:80A; Terminal Type:Through Hole

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSL 8601B