Lorlin MIS 8660

Lorlin MIS8660 钥匙开关
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MIS 8660. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MIS 8660.

Farnell

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-21.74%

Descriptions

Descriptions of Lorlin MIS 8660 provided by its distributors.

Lorlin MIS8660 钥匙开关
RS APAC
Contact Voltage = 250 VAC / Illumination = No / Diameter mm = 22.6 / Contact Current = 4 A / Contact Current = 80 A / Termination Type = Soldering Lugs / Housing Material = Polycarbonate / Indexing Angle ° = 90 / Series = MIS / Length mm = 47.9 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Switching Function = OFF-(ON) / Contact Configuration = 2CO / Positions = 2
KEYSWITCH, DPDT, 2 POS, MOM, SAME KEY; Contact Configuration:DPDT; Switch Operation:Off-On; No. of Positions:2; Terminal Type:Through Hole; Contact Current AC Max:4A; Contact Resistance:20mohm; Contact Voltage AC Max:250V; Indexing Angle:90°; Insulation Resistance:999Mohm; Insulation Resistance Voltage:500V DC; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; Operating Temperature Max:85°C; Panel Thickness Max:3mm; Panel Thickness Min:0.5mm; Proof Voltage:3kV; Switching Current AC Max:80A; Switching Current AC Min:4A; Temperature Operating Min:-25°C

Images

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIS8660