Descriptions of Lorlin HRL-5-E-S-2 provided by its distributors.
KEYSWITCH, SPDT, SAME KEY, HI RETENTION; Switch Operation:Off-On; Contact Configuration:SPST; Product Range:IRL Impulsion Series; No. of Switch Positions:1 Position; Switch Terminals:Solder; Contact Current Max:1A; Conta