Lorlin DSL-6-C-S

Key Switch, DPST, 80 A@ 250 V AC 2-WAY, -25 - +85DEGC
$ 54.27
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)DSL-6-C-S01Bulk
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin DSL-6-C-S.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+1667%

Descriptions

Descriptions of Lorlin DSL-6-C-S provided by its distributors.

KEY SWITCH, DPST, 80 A@ 250 V AC 2-WAY, -25 - +85DEGC
Key Operated Switch; Switch Operation:Off-On; Circuitry:DPST-2NO; Switch Terminals:Solder Lug; No. of Switch Positions:2; Contact Current Max:50mA; External Depth:45.2mm; Key Removal Position:0, 1; Operating Temp. Max:85°C ;RoHS Compliant: Yes
KEYSWITCH, DPST, NO, 2 POS, COMMON; Series:DSL; Switch Function Type:On-Off; Contact Configuration:DPST / NO; Voltage, Contact AC Max:250V; Max Contact Current AC:4A; Terminal Type:Solder Tag; No. of Positions:2; Contact Material:Silver Cadmium Oxide; Current, Switching AC Max:4A; External Depth:45.2mm; External Diameter:22mm; Flammability Rating:UL94V-0; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; Resistance, Contact:20mohm; Resistance, Insulation:999Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel Max:15mm; Voltage, Contact AC:250V ac; Voltage, Insulation Resistance:500V dc; Voltage, Proof:3kV; Behind Panel Depth:38.2mm; Contact Current Rating:80A; Indexing Angle:90°; Single Flat Panel Cut-out Diameter:19.1mm

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)