Lorlin DSL-6-B-D

Key Switch, DPST, 80 A@ 250 V AC 2-WAY, -25 - +85DEGC
$ 54.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin DSL-6-B-D.

element14 APAC

Datasheet1 page19 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Lorlin DSL-6-B-D provided by its distributors.

KEY SWITCH, DPST, 80 A@ 250 V AC 2-WAY, -25 - +85DEGC
2POS 2POLE OFF/ON KEY OUTP 1 D
Switch, Key Lock, Dpst, 50Ma, 250V; Product Range:Dsl Series; Contact Configuration:Dpst-No; Switch Operation:Off-On; Switch Terminals:Solder; Contact Current Max:50Ma; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Lorlin DSL-6-B-D

Images

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)