Lorlin CKS1032

4P3W Sol Met Bbm IP67 Rotary
$ 5.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin CKS1032.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Lorlin CKS1032 provided by its distributors.

4P3W SOL MET BBM IP67 ROTARY
Lorlin , IP67
Rotary Switch, 4P3T, 0.15A, 250Vac; No. Of Switch Positions:3 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:250V; Product Range:Cks Series; Illumination:Non Illuminated; Rohs Compliant: Yes |Lorlin CKS1032

Images

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)