Lorlin CKS1031

3P4W Sol Met Bbm IP67 Rotary
$ 5.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin CKS1031.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Lorlin CKS1031 provided by its distributors.

3P4W SOL MET BBM IP67 ROTARY
Rotary Switch, 3P4T, 0.15A, 250Vac; No. Of Switch Positions:4 Position; No. Of Poles:3 Pole; Angle Of Throw:30°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:250V; Product Range:Cks Series; Illumination:Non Illuminated; Rohs Compliant: Yes |Lorlin CKS1031

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)