Rotary Switch, 4P3T, 0.15A, 250Vac; No. Of Switch Positions:3 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:250V; Product Range:Cks Series; Illumination:Non Illuminated; Rohs Compliant: Yes |Lorlin CKS1027