Lorlin CKL6004

Keyswitch, 2POLE, 2POS, 90DEG, Random
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CKL6004. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin CKL6004.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Lorlin CKL6004 provided by its distributors.

KEYSWITCH, 2POLE, 2POS, 90DEG, RANDOM
2P 2 POLE BRK BBM SOL DIFF 90'
Keyswitch, 2Pole, 2Pos, 90Deg, Random; Switch Operation:-; Contact Configuration:Dpdt; Product Range:Ck Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder; Contact Current Max:150Ma; Contact Voltage Ac Nom:250V; Rohs Compliant: Yes |Lorlin CKL6004

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)