Lorlin CK1026

3 Poles 4 Positions Rotary Switch 150mA 50VAC/VDC
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin CK1026.

IHS

Datasheet4 pages5 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.09%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Related Parts

C&K ComponentsR10307RR02Q
Switch Rotary SP3T 3 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
C&K ComponentsR10305RN02Q
Rotary Switch, 3 Positions, Sp3T, Latched, 0.5A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsR10307RN02Q
Rotary Switch, 3 Positions, Sp3T, Latched, 0.5A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsR20507RN02Q
Rotary Switch, 5 Positions, Dp5T, Latched, 0.5A, 125Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of Lorlin CK1026 provided by its distributors.

3 Poles 4 Positions Rotary Switch 150mA 50VAC/VDC
Rotary Switch, 4 Positions, 3P4T, Latched, 1A, 24VDC, Solder Terminal, Spindle Actuator, Panel Mount-threaded
ROTARY WAFER SWITCH, IMPERIAL, BBM,3P 4WAY
ROTARY SWITCH, 4, 30°, 150MA, 250V; No. of Switch Positions:4 Position; No. of Poles:3 Pole; Angle of Throw:30°; Contact Current AC Max:150mA; Contact Voltage AC Max:250V; Product Range:CK Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1123704
  • CK1026.