LM Technologies LM931-0636

Bluetooth, VERSION4.1, 2.4-2.4835GHZ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM931-0636. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for LM Technologies LM931-0636.

Newark

Datasheet14 pages9 years ago

element14 APAC

Descriptions

Descriptions of LM Technologies LM931-0636 provided by its distributors.

BLUETOOTH, VERSION4.1, 2.4-2.4835GHZ
BLUETOOTH, VERSION4.1, 2.4-2.4835GHZ; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:1Mbps; Bluetooth Class:Class 1; Receive Sensitivity:92.5dBm; Operating RoHS Compliant: Yes

Manufacturer Aliases

LM Technologies has several brands around the world that distributors may use as alternate names. LM Technologies may also be known as the following names:

  • LM Technologies Ltd